Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥675.69 (¥743.259) |
| 10+ | ¥630 (¥693) |
| 25+ | ¥611.33 (¥672.463) |
| 100+ | ¥582.95 (¥641.245) |
| 250+ | ¥566.64 (¥623.304) |
| 500+ | ¥550.33 (¥605.363) |
| 1000+ | ¥536.54 (¥590.194) |
Product Information
Product Overview
DS1990R-F5# is a serial number iButton®. It is a rugged data carrier that serves as an electronic registration number for automatic identification. Data is transferred serially through the 1-Wire® protocol, which requires only a single data lead and a ground return. It is factory lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability. The durable stainless-steel iButton package is highly resistant to environmental hazards such as dirt, moisture, and shock. Its compact coin-shaped profile is self aligning with mating receptacles, allowing the DS1990R to be used easily by human operators. Typical applications include access control, work-in-progress tracking, tool management, inventory control.
- Can be read in less than 5ms
- Built-in multidrop controller for 1-wire net
- Digital identification by momentary contact, data can be accessed while affixed to object
- Economically communicates to bus host with a single digital signal at 16.3kbps
- Button shape is self-aligning with cup-shaped probes
- Durable stainless-steel case engraved with registration number withstands harsh environments
- Presence detector acknowledges when reader first applies voltage
- 1-wire pullup voltage range from 2.8 to 6V at TA=-40°C to +85°C
- F5 iButton package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
64bit
-
No SVHC (25-Jun-2025)
ROM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate