Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR64E-RMC6T/2
Order Code2762693
Your Part Number
Technical Datasheet
21,313 In Stock
Need more?
21313 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥327.31 (¥360.041) |
| 10+ | ¥267.37 (¥294.107) |
| 50+ | ¥252.79 (¥278.069) |
| 100+ | ¥238.2 (¥262.02) |
| 250+ | ¥226.86 (¥249.546) |
| 500+ | ¥207.41 (¥228.151) |
| 1000+ | ¥187.96 (¥206.756) |
| 2500+ | ¥183.11 (¥201.421) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥327 (¥360 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR64E-RMC6T/2
Order Code2762693
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory64Kbit
IC Case / PackageUFDFPN
No. of Pins8Pins
RF IC Case StyleUFDFPN
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24LR64E-RMC6T/2 is a dynamic NFC/RFID tag IC with 64Kbit EEPROM.
- Support for energy harvesting
- VCC range from 1.8 to 5.5V, 27.5 pF capacitance
- Two-wires I²C serial interface supports 400KHz protocol, byte and page write (up to 4bytes)
- ISO 15693 and ISO 18000-3 mode 1 compatible, 13.56MHz ± 7KHz carrier frequency
- User configurable pin RF write in progress or RF busy mode
- Analog pin for energy harvesting, four sink current configurable ranges
- 8192 bytes in I²C mode, 2048 blocks of 32bits in RF mode
- I²C: 5ms maximum, RF: 5.75ms including the internal verify time
- More than 40-year data retention, multiple password protection in RF mode
- UFDFPN8 (MLP8) package, temperature range from -40 to 85°C (industrial)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
UFDFPN
RF IC Case Style
UFDFPN
MSL
-
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
64Kbit
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454