Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCS2ASPR
Order Code2762676
Your Part Number
Technical Datasheet
8,352 In Stock
Need more?
3600 Delivery in 2-3 Business Days(SG stock)
4752 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥497.8 (¥547.58) |
| 10+ | ¥373.35 (¥410.685) |
| 25+ | ¥341.84 (¥376.024) |
| 50+ | ¥285.03 (¥313.533) |
| 100+ | ¥279.48 (¥307.428) |
| 250+ | ¥273.94 (¥301.334) |
| 500+ | ¥272.85 (¥300.135) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥498 (¥548 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCS2ASPR
Order Code2762676
Technical Datasheet
No. of Channels1Channels
Output Current Max2A
Output Voltage Max-
IC Case / PackagePowerSO
No. of Pins10Pins
Input Voltage Min4.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StylePowerSO
No. of Outputs1Outputs
Output Current2A
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
10Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
PowerSO
Output Current
2A
Switching Frequency
-
Output Current Max
2A
IC Case / Package
PowerSO
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024