Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥326.1 (¥358.71) |
| 10+ | ¥220.55 (¥242.605) |
| 50+ | ¥217.98 (¥239.778) |
| 100+ | ¥183.1 (¥201.41) |
| 250+ | ¥180.99 (¥199.089) |
Product Information
Product Overview
TS4962IQT is a 2.8W filter-free mono class D audio power amplifier in a 8 pin DFN package. The TS4962 is a differential class-D BTL power amplifier. It can drive up to 2.2W into a 4ohm load and 1.4W into an 8ohm load at 5V. It achieves outstanding efficiency (88% typ.) compared to standard AB-class audio amps. The gain of the device can be controlled via two external gain setting resistors. Pop & click reduction circuitry provides low on/off switch noise while allowing the device to start within 5ms. A standby function (active low) enables the current consumption to be reduced to 10nA typical. Typical applications include cellular phones, PDAs, notebook PCs.
- Operating voltage range from VCC = 2.4V to 5.5V
- Active low standby mode
- Adjustable gain via external resistors
- Low current consumption 2mA at 3V
- Efficiency of 88% typical
- Signal to noise ratio of 85dB typical
- PSRR of 63dB typical at 217Hz with 6dB gain
- PWM base frequency of 280KHz
- Thermal shutdown protection
- Low pop and click noise
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.8W x 1 @ 4Ohm
1Channels
DFN-EP
4ohm
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
D
1 Channel
D
2.4V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
-
DFN
-
2.8W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate