Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM13A1
Order Code2761528
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,667.08 (¥1,833.788) |
| 5+ | ¥1,633.74 (¥1,797.114) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,667 (¥1,834 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM13A1
Order Code2761528
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTSPIN250
Silicon Family Name-
For Use WithSTM32 Nucleo boards
Kit ContentsDC Motor Driver Expansion Board STSPIN250
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The X-NUCLEO-IHM13A1 from STMicroelectronics is an expansion board for STM32 Nucleo based on the STSPIN250 low voltage brush DC motor driver. It provides an affordable and easy to use solution for the implementation of portable motor driving applications such as thermal printers, robotics and toys. The X-NUCLEO-IHM13A1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.
- Low voltage range from 1.8V to 10V
- Current up to 2.6ARMS
- Current control with adjustable off-time
- Full overcurrent and short circuit protection
- Thermal shutdown
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
DC Motor Driver Expansion Board STSPIN250
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
STSPIN250
For Use With
STM32 Nucleo boards
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266