Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05004352001
Order Code2760264
Product RangeWera - 2go
Also Known As004352, GTIN UPC EAN: 4013288187369
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,461.46 (¥7,107.606) |
| 5+ | ¥6,018.1 (¥6,619.91) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,461 (¥7,108 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05004352001
Order Code2760264
Product RangeWera - 2go
Also Known As004352, GTIN UPC EAN: 4013288187369
Technical Datasheet
Bag TypeTool
Bag Material-
External Height - Imperial5.12"
External Height - Metric130mm
External Width - Imperial3.15"
External Width - Metric80mm
External Depth - Imperial12.8"
External Depth - Metric325mm
Product RangeWera - 2go
SVHCNo SVHC (27-Jun-2024)
Product Overview
The compact Wera 2go 3 Tool Box can be filled with tools and spare parts and can be docked with the Wera 2go articles 1, 2 and 5. Dimensionally stable and robust tool box, empty, equipped with handle for the storage and transport of tools and small parts; high resistance against cuts and punctures; comes with hook and loop fastener zone for docking with the Wera 2go system. Wera - Inventors of 2Go carrying system. Compatible for docking with Wera 2go articles 1, 2 and 5. The Wera 2go tool transport system. Simple. Clear. Light.
- Suitable for docking with the Wera 2go system
- Permanently dimensionally stable thanks to the fabric-lined plastic panels
- High resistance against cuts and stabs
- High protection for transported tools against damage and moisture
- Can be individually equipped
Technical Specifications
Bag Type
Tool
External Height - Imperial
5.12"
External Width - Imperial
3.15"
External Depth - Imperial
12.8"
Product Range
Wera - 2go
Bag Material
-
External Height - Metric
130mm
External Width - Metric
80mm
External Depth - Metric
325mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77