Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,542.56 (¥1,696.816) |
| 5+ | ¥1,404.84 (¥1,545.324) |
| 10+ | ¥1,267.11 (¥1,393.821) |
| 50+ | ¥1,218.5 (¥1,340.35) |
| 100+ | ¥1,169.89 (¥1,286.879) |
| 250+ | ¥1,162.56 (¥1,278.816) |
Product Information
Product Overview
The AM-RX12A-433P from RF Solutions is a 433.92MHz AM super heterodyne (SuperHet) receiver SIL module with Asian pin-out. This compact module can be used to capture un-decoded data from any equivalent AM transmitter. The module exhibits extremely stable electronic characteristics with no adjustable components and very reliable operation. The module is compatible with RF solutions AM transmitter to provide a complete radio link. Typical applications include wireless security system, car alarms, remote gate control, remote sensing, data capture and sensor reporting.
- Complete RF receiver
- ASK demodulation, 433.92MHz working frequency
- PLL enhanced noise immunity
- CMOS/TTL output, stable operating frequency
- 0.5µA standby current (PD = +VCC), 3V to 5.5V supply voltage, 6mA supply current
- Low power consumption
- High RF sensitivity of -110dBm at 433MHz (VCC = 5V, 1Kbps AM 99% square modulation)
- Operating temperature range from -40°C to 85°C
Applications
RF Communications, Wireless
Technical Specifications
ASK
433.92MHz
3V
6mA
Wireless Security System, Car Alaram, Data Capture, Remote Gate Control & Sensing, Sensor Reporting
No SVHC (25-Jun-2025)
-
-110dBm
5.5V
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate