Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
148 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,264.64 (¥4,691.104) |
| 10+ | ¥3,879.09 (¥4,266.999) |
| 25+ | ¥3,647.38 (¥4,012.118) |
| 100+ | ¥3,410.81 (¥3,751.891) |
| 250+ | ¥3,222.85 (¥3,545.135) |
| 500+ | ¥3,198.95 (¥3,518.845) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,265 (¥4,691 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SDC37AG is a DB37 Assembled D-sub Hood Kit, easy to assemble SDC series DB37 two piece metal back shells. Die-cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells.
- All metal back shell for covering D-sub cable assembly connectors
- Two piece cover design for easy and quick to assemble
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DC
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Alternatives for SDC37AG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105235