Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
45 more incoming. You can reserve stock now
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,968.47 (¥3,265.317) |
| 10+ | ¥2,523.19 (¥2,775.509) |
| 25+ | ¥2,365.18 (¥2,601.698) |
| 100+ | ¥2,144.85 (¥2,359.335) |
| 250+ | ¥2,010.69 (¥2,211.759) |
| 500+ | ¥1,962.24 (¥2,158.464) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,968 (¥3,265 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-C6
Order Code2751496
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Product Overview
The ECF504-C6 is a CAT-6 RJ45 (8 x 8) Unshielded Premium Panel-mounted Modular Coupler Kit, ECF series unique coupler kit allows panel mounting in virtually any panel thickness. A solid die-cast metal mounting frame provides secure mounting and reliable grounding.
- RJ45 coupler is EIA/TIA 568A/B compliant ensuring compatibility and reliability
- Category-6 performance ratings facilitate high-speed data communication
- RJ45 Female connectors and straight through wiring for network system compatibility
Applications
Communications & Networking
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Alternatives for ECF504-C6
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732