Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,736.25 (¥5,209.875) |
| 10+ | ¥4,024.92 (¥4,427.412) |
| 25+ | ¥3,773.77 (¥4,151.147) |
| 100+ | ¥3,422.16 (¥3,764.376) |
| 250+ | ¥3,208.27 (¥3,529.097) |
| 500+ | ¥3,074.92 (¥3,382.412) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,736 (¥5,210 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGBH44MF
Order Code2751213
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions44Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions44Ways
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DGBH44MF is a dual-purpose Slim-Line High-density Socket Saver Adapter with D-sub HD44 male to HD44 female connections, great for preventing wear on high-density connectors. Extends the life by taking the abuse of frequently mated D-sub connectors used on expensive cables and ports. This is also panel mountable to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through, extends the life of frequently mated high density D-sub connectors
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts, provides reliable connections with repeated mating cycles
- UL94V-0 Grade insulator satisfies flammability requirements
- HD15 is often used in VGA adapter applications
Applications
Communications & Networking, Industrial
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
44Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
44Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144