Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥486.11 (¥534.721) |
| 10+ | ¥453.7 (¥499.07) |
| 25+ | ¥444.97 (¥489.467) |
Product Information
Product Overview
FM25CL64B-GTR is a 64Kbit non-volatile memory employing an advanced ferroelectric process in a 8 pin SOIC package. A F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, FM25CL64B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. FM25CL64B is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make FM25CL64B ideal for non-volatile memory applications requiring frequent or rapid writes.
- 64Kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
- Advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI)
- Low power consumption of 200µA active current at 1MHz, 3µA (typ) standby current
- Low-voltage operation: VDD = 2.7V to 3.65V
- Industrial temperature range from –40°C to +85°C
Technical Specifications
64Kbit
SPI
2.7V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
8K x 8bit
20MHz
3.65V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FM25CL64B-GTR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cyprus
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate