Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB941W51Z
Order Code2748739
Product RangePhotologic OPB940W Series
Your Part Number
Technical Datasheet
374 In Stock
200 more incoming. You can reserve stock now
374 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,033.3 (¥1,136.63) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,033 (¥1,137 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB941W51Z
Order Code2748739
Product RangePhotologic OPB940W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Supply Voltage Min4.75V
Gap Width3.18mm
Aperture Width1.27mm
Supply Voltage Max5.25V
Forward Current If40mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.7V
Sensor Output TypeOpen Collector
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePhotologic OPB940W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB941W51Z is a Photologic® Photo Integrated Circuit Switches that provide optimum flexibility for the design engineer. All housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to both visible and near-infrared ambient radiation. All devices have the added stability of a built-in hysteresis amplifier.
- 0.010" (2.54mm) Aperture size
- Buffered open-collector output
- Opaque shell
- Wire terminations
- 0.125" (3.18mm) Slot width
- 0.320" (8.128mm) Lead spacing for PCB (side mounting)
- Data rates to 250kBaud
- 0.350" (8.9mm) Long pins
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.75V
Aperture Width
1.27mm
Forward Current If
40mA
Reverse Voltage Vr
2V
Collector Current IC Max
-
Sensor Output Type
Open Collector
Sensor Mounting
Cable, Panel
Operating Temperature Max
70°C
Qualification
-
Sensing Distance / Slot Width
3.18mm
Gap Width
3.18mm
Supply Voltage Max
5.25V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
Photologic OPB940W Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804