Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LX0404SIUPGUSB
Order Code2748721
Product RangeQuasarBrite
Your Part Number
Technical Datasheet
4,783 In Stock
Need more?
4783 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥96.76 (¥106.436) |
| 50+ | ¥87.57 (¥96.327) |
| 100+ | ¥78.37 (¥86.207) |
| 500+ | ¥70.43 (¥77.473) |
| 1000+ | ¥68.55 (¥75.405) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥484 (¥532 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0404SIUPGUSB
Order Code2748721
Product RangeQuasarBrite
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 2mA, G 2mA, B 2mA
Luminous Intensity / ColourR 30mcd, G 40mcd, B 20mcd
Forward Voltage / ColourR 1.75V, G 2.75V, B 2.6V
Wavelength / ColourR 632nm, G 518nm, B 465nm
Product RangeQuasarBrite
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX0404SIUPGUSB is a RGB surface mount LED with water clear lens. The QuasarBrite™ LED is ideally suited for multicolor LED indicator applications in restricted spaces. With market-leading compact size and efficient production processes. The QuasarBrite™ LED allows space efficiently integrate full color RGB indicator lights into the products.
- Low current operation (30/40/20mcd respectively for RGB at 2mA)
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, LED Lighting, Consumer Electronics, Portable Devices, Medical
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 30mcd, G 40mcd, B 20mcd
Wavelength / Colour
R 632nm, G 518nm, B 465nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 2mA, G 2mA, B 2mA
Forward Voltage / Colour
R 1.75V, G 2.75V, B 2.6V
Product Range
QuasarBrite
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036