Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,514.75 (¥1,666.225) |
Product Information
Product Overview
STM32L496ZGT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection, and a firewall. It also features standard and advanced communication interfaces, namely four I²Cs, three SPIs, three USARTs, two UARTs and one low-power UART, two SAIs, one SDMMC, two CANs, one USB OTG full-speed, one SWPMI (single wire protocol host interface), a camera interface and a DMA2D controller.
- 1Mbytes of flash memory, 320Kbytes SRAM, external controller for static memories
- (2 (16bit) advance control, 5 (16bit), 2 (32bit) general purpose, 2 (16bit) basic) timers
- (2 (16bit) low power, SysTick, watchdog (independent window)) timers, Quad SPI
- (3 SPI, 4 I²C, 3 USART, 2 UART, LPUART, 2 SAI, 2 CAN, USB OTG FS, SDMMC, SWPMI) comm interfaces
- 4 Digital filters for sigma-delta modulators, 8 channels, RTC, 3 tamper pins
- 115 GPIOs, 5 wakeup pins, 14 Nb of I/Os down to 1.08V, 14 capacitive sensing channels
- (12bit ADCs(3), 24 channels), 12bit DAC channels, 80MHz max CPU frequency
- Operating voltage (VDD) is 1.71V to 3.6V, operating voltage (VDD12) is 1.05V to 1.32V
- Dedicated Chrom-ART Accelerator for enhanced graphic content creation (DMA2D)
- Industrial temperature range from -40°C to 85°C, LQFP144 ECOPACK2 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32bit
80MHz
144Pins
115I/O's
320KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
1MB
LQFP
CAN, I2C, SPI, UART, USART
24Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate