Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120341-0806
Order Code2723451
Product RangeMicro-Change 120341 Series
Also Known AsGTIN UPC EAN: 889056622493
Your Part Number
Technical Datasheet
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥15,553.43 (¥17,108.773) |
| 5+ | ¥15,226.61 (¥16,749.271) |
| 10+ | ¥14,294.44 (¥15,723.884) |
| 25+ | ¥13,400.24 (¥14,740.264) |
| 50+ | ¥12,761.44 (¥14,037.584) |
| 100+ | ¥12,284.22 (¥13,512.642) |
Price for:Each
Minimum: 1
Multiple: 1
¥15,553 (¥17,109 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0806
Order Code2723451
Product RangeMicro-Change 120341 Series
Also Known AsGTIN UPC EAN: 889056622493
Technical Datasheet
Product RangeMicro-Change 120341 Series
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingNickel
Current Rating500mA
Voltage Rating500V
SVHCNo SVHC (25-Jun-2025)
Product Overview
Micro-Change® M12 CAT6A field-attachable connector suited for harsh and high-vibration applications.
- Meets TIA-568 and ISO/IEC 11801 standards
- Allows blindmating via X-code keying alignment
Technical Specifications
Product Range
Micro-Change 120341 Series
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Nickel
Voltage Rating
500V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047