Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥220,930.15 (¥243,023.165) |
Product Information
Product Overview
The BK4055B from B&K Precision is a 4050B series dual channel function/arbitrary waveform generator. It is capable of generating stable and precise sine, square, triangle, pulse and arbitrary waveforms. With an easy to read colour display and intuitive user interface with numeric keypad, this instrument offers plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14bit, 150MSa/s arbitrary waveform generator. CH1 and CH2 outputs can both be varied from 0 to 10Vpp into 50 ohm. Easily create custom arbitrary waveforms using the included waveform editing software or use any of the 196 built-in predefined arbitrary waveforms. More than 1000 user-defined 16K point arbitrary waveforms can be saved to instrument. LabVIEW drivers allow users to conveniently load and save .csv or .txt file data directly into the arb memory without having to use waveform editing software.
- Sine & square frequency range from 1μHz to 60MHz, arbitrary frequency range from 1μHz to 12.5MHz
- Pulse frequency range from 1μHz to 12.5MHz, triangle & ramp frequency range from 1μHz to 500KHz
- Large 4.3" TFT LCD display 480 x 272 resolution, capable of generating low jitter pulse waveforms
- 100VAC to 240VAC ±10%, 50/60Hz, 100VAC to 120VAC ±10%, 400Hz input and power consumption of 50W
- Sampling rate of 150MSa/s, minimum rise/fall time of 6.5ns (arbitrary characteristics)
- Variable DC offset, adjustable duty cycle, internal/external triggering, gate and burst mode
- Synchronize phase of both channels with push of button, 0°C to 40°C operating temperature
- Accuracy of ±25ppm (1 year), resolution of 1μHz, AM/DSB-AM/ASK/FM/FSK/PM/PSK/PWM modulations
- LAN, USB device port (USBTMC-compliant) and front panel USB host port, GPIB connectivity
- Dimension is (W x H x D) 263mm x 96mm x 295mm and weight is 3.32Kg (7.32lbs)
Applications
Test & Measurement
Contents
4055B function/arbitrary waveform generator, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A to type B cable, Certificate of calibration.
Warnings
This instrument is not authorized for use in contact with the human body or for use as a component in a life-support device or system.
Notes
Hazardous voltages may be present in unexpected locations in circuitry being tested when a fault condition in the circuit exists.
Technical Specifications
Arbitrary
4050B Series
AM, ASK, FM, FSK, PM, PSK, PWM
-
2 Channel
60MHz
3 Years
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for BK4055B
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate