Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6ULL-EVK
Order Code2717334
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥31,384.16 (¥34,522.576) |
Price for:Each
Minimum: 1
Multiple: 1
¥31,384 (¥34,523 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6ULL-EVK
Order Code2717334
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX 6ULL
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core NumberMCIMX6Y2DVM05AA
Kit ContentsMain Board MCIMX6Y2DVM05AA, Base Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
i.MX 6ULL EVK is a development tool based on i.MX 6ULL applications processor. The i.MX6 ULL processor features an advanced implementation of a single Arm® Cortex®-A7 core operating at speeds of up to 900MHz. This EVK enables an LCD display, audio playback and many connectivity options.
- Also used to support i.MX 6ULZ application development
- Processor on CPU board (i.MX 6ULL 528MHz ARM® Cortex®-A7 core MCIMX6Y2DVM05AA)
- Base board has display board interface, audio connector, camera connector, sensors
Contents
i.MX 6ULL CPU board and base board.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 6ULL
Core Sub-Architecture
Cortex-A7
Kit Contents
Main Board MCIMX6Y2DVM05AA, Base Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCIMX6Y2DVM05AA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.571526