Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD1124ELXUMA1
Order Code2710065
Also Known AsTLD1124EL, SP001092708
Your Part Number
Technical Datasheet
942 In Stock
Need more?
942 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥177.76 (¥195.536) |
| 10+ | ¥111.31 (¥122.441) |
| 100+ | ¥89.44 (¥98.384) |
| 500+ | ¥85.21 (¥93.731) |
| 1000+ | ¥81.13 (¥89.243) |
| 2500+ | ¥73.93 (¥81.323) |
| 5000+ | ¥72.45 (¥79.695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥178 (¥196 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD1124ELXUMA1
Order Code2710065
Also Known AsTLD1124EL, SP001092708
Technical Datasheet
No. of Channels1Channels
Output Current Max180mA
Output Voltage Max40V
IC Case / PackageSSOP
No. of Pins14Pins
Input Voltage Min5.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSSOP
No. of Outputs1Outputs
Output Current180mA
Output Voltage40V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
40V
No. of Pins
14Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SSOP
Output Current
180mA
Switching Frequency
-
Output Current Max
180mA
IC Case / Package
SSOP
Input Voltage Min
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
40V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001