80,000 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥2.68 (¥2.948) |
| 100+ | ¥1.63 (¥1.793) |
| 500+ | ¥1.39 (¥1.529) |
| 1000+ | ¥1.16 (¥1.276) |
| 2500+ | ¥1.04 (¥1.144) |
Product Information
Product Overview
The resistors are constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy.
- High power and high precision chip resistors
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics, Computer Hardware, Telecommunications, Medical, Military
Technical Specifications
10kohm
250mW
Thick Film
MP WF Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
High Power
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWF08P1002FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate