Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL600
Order Code2688663
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥188,228.51 (¥207,051.361) |
Price for:Each
Minimum: 1
Multiple: 1
¥188,229 (¥207,051 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL600
Order Code2688663
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.4dB
Resolution (db)-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SDL600 from Extech Instruments is a sound level meter/datalogger. The SDL600 records data on an SD card in Excel format. Auto or manual ranging with large backlit LCD display. It stores 99 readings manually and 20M readings via 2G SD card, datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC, user programmable sampling rate from 1 to 3600 seconds and features min/max, data hold and auto power off functions.
- 30 to 130dB measurement range with basic accuracy ±1.4dB meets ANSI and IEC 61672-1 type 2 standards
- Frequency range from 31.5Hz to 8000Hz
- Weighting A and C
- Fast (125ms) / slow (1s) response time
- AC analogue output for connection to an analyzer or recorder
- Dimension is 9.8" x 2.9" x 1.9" (250mm x 73mm x 48mm)
- Weight is 18.3oz (520g)
- User programmable sampling rate: 1 to 3600 seconds
- Min/Max, Data Hold, Auto Power Off
- Built-in PC interface
Applications
Test & Measurement
Contents
SDL600 sound level meter/datalogger, 6AA batteries, SD card, Wind screen, Hard carrying case.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
130dB
Resolution (db)
-
Operating Temperature Max
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.83