Product Information
Product Overview
The RN42-I/RM630 from Microchip is a Bluetooth data module with firmware version 6.30. The RN42 is a small form factor, low power, Class 2 Bluetooth radio for designers who want to add wireless capability to their products. The RN42 supports multiple interface protocols, is simple to design in and is fully certified, making it a complete embedded Bluetooth solution. The RN42 is functionally compatible with the RN41. With its high-performance PCB trace antenna and support for Bluetooth EDR, the RN42 delivers up to 3Mbps data rate for distances up to 20meters.
- Fully certified class 2 Bluetooth 2.1 + EDR module, SPP profile
- Onboard embedded Bluetooth stack (no host processor required)
- UART data connection hardware interfaces
- Supports Bluetooth data link to iPhone/iPad/iPod Touch
- VDD range from 3V to 3.6V, temperature of -40°C to +85°C, package size is 13.4mm x 25.8mm x 2.4mm
- Supports HID profile for making accessories such as keyboards, mouse, pointing devices
- Programmable low power modes, secure communications, 128bit encryption
- UART local and over-the-air RF configuration, auto-discovery/pairing requires no software
- Castellated SMT pads for easy and reliable PCB mounting
- Supports SPP and DUN profiles, Bluetooth SIG qualified
Applications
Industrial, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 2.1 + EDR
-80 dBm
-40 °C to 85 °C
No SVHC (17-Jan-2023)
Class 1
3 V to 3.6 V
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate