4 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥63,426.47 (¥69,769.117) |
Product Information
Product Overview
TESTO622 is a humidity/temperature/pressure measuring instrument. In addition to temperature and humidity, the testo 622 also measures pressure, making it ideal for indoor climate monitoring. It shows the current measurement values as well as date and time in a large, clear display. Especially in laboratories, the testo 622 is suitable for monitoring ambient conditions during calibrations or when setting up experiments. The hanging and standing bracket allows flexible positioning of the instrument on a table or wall.
- Fast and precise ambient climate monitoring
- All important values directly at a glance
- Large, easily legible display
- Adjustable calibration reminder function (optional)
- Provides reliable and correct measurement results even after years
- Measuring rate is 10s, battery life of 12 months
- Operating temperature range from -10 to +60°C, dimension is 185mm x 105mm x 36mm
- ABS housing, IP30 protection class and 4 x type AA batteries
- Measuring range from 0%RH to 100%RH, ±2%RH at 25°C accuracy, 0.1%RH resolution(humidity)
- Measuring range from 300hPa to 1200hPa, ±3hPa accuracy, 0.1hPa resolution (absolute pressure)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0% to 100% Relative Humidity
0.1°C
185mm
-
3%
105mm
36mm
Lead (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate