Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,680.03 (¥4,048.033) |
| 10+ | ¥3,388.23 (¥3,727.053) |
| 25+ | ¥3,156.76 (¥3,472.436) |
| 50+ | ¥2,925.29 (¥3,217.819) |
| 100+ | ¥2,729.9 (¥3,002.89) |
Product Information
Product Overview
HO 250-/SP30 is a HO-S series current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications, combiner box, MPPT. Standards include IEC 61800-1: 1997, IEC 61800-2: 2015, IEC 61800-3: 2004, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2013.
- Open loop multi-range current transducer, voltage output
- Single power supply +5V, overcurrent detection 2.93 × IP N (peak value)
- Galvanic separation between primary and secondary circuit
- Low power consumption, compact design for panel mounting
- Aperture: 15 × 8mm, factory calibrated, repositionable mounting foot
- Connection mating with JST: housing PHR-5, contact SPH-00xT
- Low offset drift, over-drivable Uref, 8mm creepage /clearance
- Fast response, low profile 2mm pitch connector for 24 to 32AWG wire
- Ambient operating temperature range from -40 to 105°C
- Current consumption is 19mA typ at TA = 25°C, UC = +5V, RL= 10kohm
Technical Specifications
Voltage
4.5V
AC / DC / Pulsed
-625A to 625A
-625A to 625A
3.5µs
1%
-40°C
HO-S/SP30 Series
4.5V to 5.5V
5.5V
± 1%
Open Loop Hall Effect
250A
0V to 5V
Panel Mount
105°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate