Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-NRF01D3
Order Code2629717
Your Part Number
Technical Datasheet
96,407 In Stock
Need more?
96407 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥67.35 (¥74.085) |
| 10+ | ¥48.42 (¥53.262) |
| 100+ | ¥46.09 (¥50.699) |
| 250+ | ¥43.3 (¥47.63) |
| 500+ | ¥42.86 (¥47.146) |
| 1000+ | ¥32.51 (¥35.761) |
| 5000+ | ¥30.39 (¥33.429) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥67 (¥74 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-NRF01D3
Order Code2629717
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss2.25dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min2.4GHz
Frequency Max2.54GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAL-NRF01D3 is a 50 ohm nominal input/conjugate match balun to nRF51422-QFAA, nRF24LE1, nRF51822-QFAA/AB, with an integrated harmonic filter. The device integrates matching network and harmonics filter. The device uses IPD technology on a non-conductive glass substrate to optimize RF performance. It has been tested and approved by Nordic Semiconductor in their nRF2723 and nRF2752 nRFgo modules. Application includes 2.45GHz impedance matched balun filter, optimized for Nordic's chip set nRF24LE1/AP2, nRF51422-QFAA (build code CA/C0), nRF51822-QFAA (build code CA/C0) and nRF51822-QFAB (build code AA/A0).
- Low insertion loss, low amplitude imbalance
- Low phase imbalance, small footprint <lt/> 1.5mm²
- RF BOM and area reduction
- Frequency range (bandwidth) range from 2400 to 2540MHz (Tamb = 25°C)
- Insertion loss in bandwidth is 2.25dB (typ, Tamb = 25°C)
- Return loss in bandwidth is 10dB (typ, Tamb = 25°C)
- Phase imbalance is 3° (typ, Tamb = 25°C)
- Amplitude imbalance is 0.1dB (typ, Tamb = 25°C)
- Flip chip package, operating temperature range from -40 to +105°C
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
2.25dB
Balun Case Style
Flip-Chip
Frequency Max
2.54GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002