Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoULN2003ADR2G
Order Code2628016
Your Part Number
Technical Datasheet
4,125 In Stock
27,500 more incoming. You can reserve stock now
772 Delivery in 2-3 Business Days(SG stock)
3353 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥93.8 (¥103.18) |
| 50+ | ¥79.31 (¥87.241) |
| 100+ | ¥64.82 (¥71.302) |
| 500+ | ¥50.02 (¥55.022) |
| 1000+ | ¥45.34 (¥49.874) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥469 (¥516 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
ULN2003ADR2G is a high-voltage, high-current Darlington transistor arrays. The seven NPN Darlington connected transistors in these arrays are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications. Their high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. The ULx2003A with a 2.7K series input resistor is well suited for systems utilizing a 5V TTL or CMOS logic.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
- 50V output voltage
- 30V input voltage
- Operating ambient temperature range from -20 to +85°C
- 16 pin SOIC package
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
SOIC
MSL
-
Technical Docs (2)
Alternatives for ULN2003ADR2G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295