Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEML6030
Order Code2627811
Product RangeVEML6030 Series
Your Part Number
Technical Datasheet
3,223 In Stock
Need more?
3223 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥200.99 (¥221.089) |
| 10+ | ¥176.06 (¥193.666) |
| 25+ | ¥172.95 (¥190.245) |
| 50+ | ¥169.83 (¥186.813) |
| 100+ | ¥166.71 (¥183.381) |
| 500+ | ¥154.4 (¥169.84) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥201 (¥221 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML6030
Order Code2627811
Product RangeVEML6030 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
No. of Pins6Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeVEML6030 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
VEML6030 is a high accuracy ambient light digital 16-bit resolution sensor. It includes a high sensitive photodiode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I²C bus communication interface and additional interrupt feature. It is used in ambient light sensor for mobile devices (e.g. smartphones, touch phones, PDA, GPS) for backlight dimming, ambient light sensor for industrial on- / off-lighting operation, optical switch for consumer, computing, and industrial devices and displays applications.
- Integrated modules ambient light sensor, excellent temperature compensation
- Supply voltage range from 2.5V to 3.6V, high dynamic detection resolution
- Communication via I²C interface, low stand by current consumption is 0.5μA typ
- I²C bus H-level range from 1.7V to 3.6V, floor life is 72h
- Shut down current is 0.5μA typical at (VDD is 3.3V, Tamb = 25°C)
- I²C clock rate range from 10KHz to 400KHz, software shutdown mode control
- Digital resolution (LSB count) is 0.0036lx/step typical at (Tamb = 25°C)
- Operation mode current is 2μA typical at (VDD is 3.3V, PSM = 11, refresh time 4100ms)
- Operating temperature range from -25°C to +85°C
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-25°C
Product Range
VEML6030 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363