Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,210.95 (¥10,132.045) |
Product Information
Product Overview
MAX7219 display driver shield ideal for anyone developing a display application. This Arduino® form-factor shield which drives a 16 x 16 LED array for signage applications. The board features Maxim’s MAX7219 a legendary LED driver that simplifies the process of controlling multiple LEDs in matrix or numeric display form. In MAXREFDES99#, four MAX7219 ICs are daisy chained to drive a full 256-LED array which can display any international alpha numeric symbol. The board arrives complete with four 8x8 LED displays. Suitable for use in displays, consumers and robotics.
- Flexible 16 x 16 dot matrix display
- Library mbed.org
- Arduino library
- Arduino form-factor shield
- Portable, compact, flexible and cost effective
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Drivers
-
-
-
MAX7219
LED Driver
-
Ref Design Board MAX7219
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate