Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥14,731.47 (¥16,204.617) |
| 5+ | ¥12,123.06 (¥13,335.366) |
Price for:Each
Minimum: 1
Multiple: 1
¥14,731 (¥16,205 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
For powerful cutting of larger cross-sections as well as very hard materials. Two-hand operation for maximum cutting force. 60 % less effort required compared to high leverage diagonal cutters of the same size. 40-fold increase of manual force due to special joint design. With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm. Induction-hardened precision blades: cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened. Blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum.
Technical Specifications
Overall Length
250mm
Product Range
CoBolt XL
Cutting Capacity Max
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485