Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR8U60P5-13
Order Code2543587
Product RangeSB
Your Part Number
Technical Datasheet
11,679 In Stock
Need more?
11679 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥181.17 (¥199.287) |
| 10+ | ¥117.52 (¥129.272) |
| 100+ | ¥86.97 (¥95.667) |
| 500+ | ¥68.53 (¥75.383) |
| 1000+ | ¥67.16 (¥73.876) |
| 5000+ | ¥65.79 (¥72.369) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥181 (¥199 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR8U60P5-13
Order Code2543587
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current8A
Diode ConfigurationSingle Dual Anode
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max530mV
Forward Surge Current280A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSB
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
SBR8U60P5-13 is a SBR® super barrier rectifier.
- Ultra low forward voltage drop
- Patented super barrier rectifier technology
- Soft, fast switching capability
- Average rectified output current is 8A at TA = +25°C
- Forward voltage drop is 0.30V typ at IF = 1.0A, TJ = +25°C
- Leakage current is 0.12mA typ at VR = 60V, TJ = +25°C
- Repetitive peak avalanche power (1µs, +25°C) is 5,000W
- POWERDI5 case
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
280A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
PowerDI 5
Forward Voltage Max
530mV
Operating Temperature Max
150°C
Product Range
SB
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002