Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMN6140L-7
Order Code2543545
Your Part Number
Technical Datasheet
40,251 In Stock
Need more?
40251 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥20.26 (¥22.286) |
| 50+ | ¥17.38 (¥19.118) |
| 100+ | ¥14.49 (¥15.939) |
| 500+ | ¥13.4 (¥14.74) |
| 1500+ | ¥13.14 (¥14.454) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥101 (¥111 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN6140L-7
Order Code2543545
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.14ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMN6140L-7 is a 60V N-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include DC-DC converters, power management functions and analogue switch.
- Low on-resistance, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source breakdown voltage is 60V min at VGS = 0V, ID = 250µA, TA = +25°C
- Zero gate voltage drain current is 1µA max at VDS = 60V, VGS = 0V, TA = +25°C
- Gate-source leakage is ±100nA max at VGS = ±20V, VDS = 0V,TA = +25°C
- Static drain-source on-resistance is 92mohm typ at VGS = 10V, ID = 1.8A, TA = +25°C
- Diode forward voltage is 0.75V typ at VGS = 0V, IS = 0.45A, TA = +25°C
- Reverse recovery time is 16.8ns typ at IF = 1.8A, di/dt =100A/µs, TA = +25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for DMN6140L-7
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363