55 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥59.58 (¥65.538) |
| 10+ | ¥42.06 (¥46.266) |
| 100+ | ¥35.46 (¥39.006) |
| 500+ | ¥33.24 (¥36.564) |
Product Information
Product Overview
The MC74HC393ADG is a dual 4-stage binary ripple counter in 14 pin NSOIC package. The device is identical in pin-out to the LS393 device. Its inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs. This device consists of two independent 4bit binary ripple counters with parallel outputs from each counter stage. A ÷ 256 counter can be obtained by cascading two binary counters Internal flip-flops are triggered by high-to-low transitions of clock input. Reset for counters is asynchronous and active-high. State changes of Q outputs do not occur simultaneously because of internal ripple delays. Therefore decoded output signals are subject to decoding spikes and should not be used as clocks or as strobes except when gated with the Clock of the HC393A.
- High performance silicon gate CMOS technology
- 10 LSTTL loads output drive capability and high noise immunity characteristic of CMOS devices
- Outputs directly interface to CMOS, NMOS and TTL
- Operating voltage range from 2V to 6V
- Low input current of 1µA
- Maximum quiescent supply current (per package) of 4µA at -55°C to 25°C (Vin = VCC or GND, Iout = 0A)
- In compliance with JEDEC standard number 7.0 A requirements
- 236 FETs or 59 equivalent gates chip complexity
- Input rise and fall time of 1000ns at VCC = 2V
- Operating temperature range from -55°C to 125°C
Technical Specifications
74HC393
50MHz
NSOIC
14Pins
6V
74393
125°C
MSL 1 - Unlimited
Binary Ripple
15
NSOIC
2V
74HC
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate