Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,472.57 (¥2,719.827) |
| 5+ | ¥2,423.12 (¥2,665.432) |
Product Information
Product Overview
STEVAL-MKI166V1 is a H3LIS100DL adapter board for a standard DIL 24 socket. It is designed to facilitate the evaluation of MEMS devices in the H3LIS100DL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI166V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete H3LIS100DL pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete H3LIS100DL pinout for a standard DIL 24 socket
- Fully compatible with the STEVALMKI109V2 motherboard
Technical Specifications
STMicroelectronics
-
-
Adapter Board H3LIS100DL
No SVHC (25-Jun-2025)
-
H3LIS100DL
STEVALMKI109V2 Motherboard
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate