Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4530-C-36
Order Code2526655
Product Range4530 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,916.49 (¥7,608.139) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,916 (¥7,608 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4530-C-36
Order Code2526655
Product Range4530 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product Range4530 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4530-C-36 is a Test Lead with moulded strain-relief BNC Plug to stacking double banana plug connection. The BNC plug nickel-plated brass body, gold-plated brass centre pin and RG58C/U cable. The double banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and polypropylene insulation.
- Cable allows interconnection between banana plug and BNC based test instruments
- BNC connector and double banana plug are moulded directly to the cable for superior cable strength
- Nickel-plated beryllium copper springs for tarnish resistance and long insertion Life
- Double banana plugs have vertical and horizontal stacking capabilities
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
914mm
Current Rating
-
Product Range
4530 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379