Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,398,376.62 (¥1,538,214.282) |
Product Information
Product Overview
The RSA306B USB spectrum analyzer offers unmatched price and performance, with features normally found on much more expensive analyzers. SignalVu-PC software (including EMI precompliance package) and API is provided as standard. Add on features for IoT with one-button measurements. The RSA306B is highly portable, so you can perform RF signal analysis easily in the field. Data analysis, storage and replay are performed on your personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes computer upgrades easy, and minimizes IT management issues.
- 9 kHz to 6.2 GHz frequency range
- Mil-Std 28800 Class 2 environmental, shock and vibration for operation in harsh conditions
- Acquisition bandwidth of 40 MHz for wideband vector analysis of modern standards and wideband real time analysis
- SignalVu-PC software with 17 spectrum and signal analysis measurements standard
- Real time DPX Spectrum/Spectrogram standard
- Options for Mapping, Playback of recorded signals, Signal survey/classification
- Options for LTE, Bluetooth, APCO 25, WLAN and general purpose modulation analysis
- Application Programming Interface included
- Streaming capture to disk offering gapless recording of long-duration events
- Operating temperature range from -10°C to 55°C
- Over 15 options for mapping, modulation analysis, standards support, pulse, playback of recorded files, and more
- Small and light, 0.75kg and less than 4.5 watts power consumption
Contents
RSA306B spectrum analyser, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).
Warnings
The RSA306B requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
PC Based
9kHz to 6.2GHz
190.5mm
750g
EU, SWISS, UK
-
31.9mm
139.7mm
3 Years
No SVHC (17-Dec-2014)
Alternatives for RSA306B
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate