222 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,042.32 (¥1,146.552) |
| 10+ | ¥802.54 (¥882.794) |
| 74+ | ¥688.77 (¥757.647) |
| 148+ | ¥662.08 (¥728.288) |
| 296+ | ¥640.1 (¥704.11) |
| 518+ | ¥625.22 (¥687.742) |
| 1036+ | ¥609.76 (¥670.736) |
Product Information
Product Overview
The MAX4820EUP+ is a 8-channel Cascadable Relay Driver with serial/parallel interface. The MAX4820 relay driver offers built-in kickback protection and drive +3.3V/+5V non-latching or dual-coil-latching relays. This device is especially useful when driving +3V relays. Each independent open-drain output features a 2Ω on-resistance and is guaranteed to sink 70mA (min) of load current. This device consume less than 50μA (maximum) quiescent current and have 1μA output off-leakage current. The MAX4820 features an SPI™-/QSPI™-/MICROWIRE™-compatible serial interface. Input data is shifted into an 8-bit shift register and latched to the outputs when CS transitions from low to high. Each data bit in the shift register corresponds to a specific output, allowing independent control of all outputs.
- Built-in inductive kickback protection
- Guaranteed 70mA (minimum) coil drive current
- Active-low set function to turn on all outputs simultaneously
- Active-low reset function to turn off all outputs simultaneously
- SPI-/QSPI-/MICROWIRE-compatible serial interface
- Serial digital output for daisy chaining
- Low 50µA (maximum) quiescent supply current
Applications
Test & Measurement, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300mA
5.5V
20Pins
85°C
-
No SVHC (25-Jun-2025)
2.3V
TSSOP
-40°C
-
-
Technical Docs (2)
Alternatives for MAX4820EUP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate