Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥533.1 (¥586.41) |
| 10+ | ¥454.84 (¥500.324) |
| 25+ | ¥429.66 (¥472.626) |
| 100+ | ¥396.64 (¥436.304) |
| 250+ | ¥380.77 (¥418.847) |
| 500+ | ¥364.89 (¥401.379) |
| 2500+ | ¥354.52 (¥389.972) |
Product Information
Product Overview
MAX6576ZUT+T is a SOT temperature sensor with period/frequency output. It is a low-cost, low-current temperature sensor with a single-wire output. The MAX6576 converts the ambient temperature into a square wave with a period proportional to absolute temperature (°K). The MAX6576 offers accuracy of ±3°C at +25°C, ±4.5°C at +85°C, and ±5°C at +125°C. The device features a single-wire output that minimizes the number of pins necessary to interface with a microprocessor. The period/frequency range of the output square wave can be selected by hard-wiring the two time-select pins (TS0, TS1) to either VDD or GND. The MAX6576 is available in space-saving 6-pin SOT23 package. Applications include critical μP and μC temperature monitoring, portable battery-powered equipment, cell phones, battery packs, hard drives/tape drives, networking and telecom equipment, medical equipment.
- Simple single-wire output
- Temperature to period output
- ±0.8°C accuracy at +25°C (±3°C max)
- No external components
- Operates from +2.7V to +5.5V supply voltage
- Low 140μA typical supply current
- Standard operating temperature range from -40°C to +125°C
- 400µA supply current at TA = -40°C to +125°C
- ±0.8°C typical temperature sensor error at TA = +25°C
- 10Tµs output clock period at VTS1 = GND, VTS0 = GND (T (temp) in °K)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CMOS, Push Pull
± 0.8°C
-40°C
+125°C
SOT-23
6Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
Digital
± 3°C
-40°C
125°C
SOT-23
2.7V
1Channels
1 Wire
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate