Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥520.14 (¥572.154) |
| 10+ | ¥443.49 (¥487.839) |
| 50+ | ¥401.95 (¥442.145) |
| 100+ | ¥386.52 (¥425.172) |
| 250+ | ¥371.01 (¥408.111) |
| 500+ | ¥355.49 (¥391.039) |
| 2500+ | ¥343.93 (¥378.323) |
Product Information
Product Overview
DS75U+ is a digital thermometer and thermostat. At power-up, the DS75 defaults to 9-bit resolution for software compatibility with the LM75. Communication with the DS75 is achieved via a simple 2–wire serial interface. Three address pins allow up to eight DS75 devices to operate on the same 2-wire bus, which greatly simplifies distributed temperature sensing applications. The DS75 thermostat has a dedicated open–drain output (O.S.) and programmable fault tolerance, which allows the user to define the number of consecutive error conditions that must occur before O.S is activated. There are two thermostatic operating modes that control thermostat operation based on user-defined trip points (TOS and THYST). Applications include personal computers, cellular base stations, office equipment, or any thermally sensitive system.
- Temperature measurements require no external components
- Measures temperatures from -55°C to +125°C
- Thermostatic settings are user-definable
- Data is read/written via 2-wire serial (interface (SDA and SCL pins))
- Multidrop capability simplifies distributed temperature-sensing applications
- Wide power-supply range (+2.7V to +5.5V)
- Pin/software compatible with the LM75
- Thermometer error is ±2.0°C max at -25 to +100°C
- Resolution is 12bits max at -55°C to +125°C; 2.7V ≤ VDD ≤ 5.5V
- 8-pin µMAX package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 2°C
-55°C
+125°C
µMAX
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
µMAX
2.7V
1Channels
I2C
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate