Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8677CETG+
Order Code2518905
Your Part Number
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,053.22 (¥1,158.542) |
| 10+ | ¥809.85 (¥890.835) |
| 75+ | ¥693.97 (¥763.367) |
| 150+ | ¥667.01 (¥733.711) |
| 300+ | ¥644.82 (¥709.302) |
| 525+ | ¥629.8 (¥692.78) |
| 1050+ | ¥614.19 (¥675.609) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,053 (¥1,159 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8677CETG+
Order Code2518905
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6.6V
Battery Charge Voltage4.2V
Charge Current1.5A
IC Case / PackageTQFN-EP
No. of Pins24Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1.5A dual-input USB/AC adapter charger and smart power selector suitable for use in PDAs, palmtops and wireless handhelds, smart cell phones, portable media/MP3 players, GPS navigation and digital cameras.
- Complete charger and smart power selector
- No external MOSFETs required
- Common or separate USB and adapter inputs
- System operates with discharged or no battery
- Automatic adapter/USB/battery switchover
- Load peaks over adapter rating are supported by battery
- Input overvoltage protection to 16V
- Thermal regulation prevents overheating
- 4.35V (typ) SYS regulation voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
TQFN-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage
6.6V
Charge Current
1.5A
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002