Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥847.45 (¥932.195) |
| 10+ | ¥646.04 (¥710.644) |
| 25+ | ¥595.9 (¥655.49) |
| 100+ | ¥540.78 (¥594.858) |
| 250+ | ¥514.5 (¥565.95) |
| 500+ | ¥498.65 (¥548.515) |
| 1000+ | ¥485.62 (¥534.182) |
Product Information
Product Overview
The MAX14871EUE+T is a 4.5V to 36V full-bridge DC motor driver in 16 pin TSSOP package. The DC motor driver provides a low-power and simple solution for driving and controlling brushed motors. Charge pumpless design for reduced external components and low supply current. Integrated current regulation allows user-defined peak start-up motor currents and requires minimal external components. It includes 3 modes of current regulation of fast decay, slow decay and 25% current ripple modes. Current regulation based on 25% ripple simplifies design and enables regulation independent of motor characteristics. A separate voltage sense input (SNS) reduces current-sensing errors due to parasitic trace resistance. Shoot-through protection & internal free-wheeling diodes that absorb inductive motor currents. Driver outputs are short circuit protected from shorts to ground, to supply and between M1 and M2. An active-low FAULT output signals thermal overload and overcurrents during fault conditions.
- Supply voltage range is 4.5V to 36V
- Operating temperature range from -40°C to 85°C
- Up to 2.8A peak motor current package
- Total bridge on-resistance is 334Mohm (typ)
- Supply current is 1mA (typ) at 30KHz/24V
- Standby current is 10μA (max) at 12V
- Current regulation only requires a sense resistor
- Current sense input simplifies PCB layout
- Internal/external VREF for current regulation
Applications
Power Management, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Full-Bridge Motor Driver
2Outputs
-
16Pins
36V
85°C
-
No SVHC (25-Jun-2025)
TSSOP
Brushed DC
-
TSSOP
4.5V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate