Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,954.52 (¥2,149.972) |
Product Information
Product Overview
The MAX3535EEWI+T is a +3V to +5V, 2500Vrms isolated RS485/RS422 transceiver with ±15kV ESD protection in 28 pin WSOIC package. This full duplex transceiver provides2500Vrms of galvanic isolation between RS485/RS422 side & processor or control logic side. This device allows fast, 1000Kbps communication across an isolation barrier when common-mode voltages (i.e. the ground potentials) on either side of barrier are subject to large differences. Isolation is achieved through integrated high voltage capacitors. It features a 420KHz transformer driver that allows power transfer to RS485 side using an external transformer. It includes one differential driver, one receiver and internal circuitry to send RS485 signals and control signals across isolation barrier (including isolation capacitors). Device operates with a single power supply and improved secondary supply range of IC allows use of step-down transformers for +5V operation resulting in considerable power savings.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Pin-selectable slew-rate limiting controls EMI
- Hot-swap protected driver-enable input
- 1/8 unit receiver load allowing 256 devices on bus
- ±15KV ESD protection using HBM
- Undervoltage lockout
- Isolation-barrier fault detection
- Short-circuit protected, thermal shutdown
- Open-line and shorted-line fail-safe receiver inputs
- Industrial-Control Local Area Networks; Isolated RS-485 Systems; Systems with Large Common-Mode Voltages; Telecommunications Systems
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
1Mbps
5.5V
28Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
WSOIC
256
Open, Short
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MAX3535EEWI+T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate