Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,270.35 (¥1,397.385) |
| 10+ | ¥982.58 (¥1,080.838) |
| 25+ | ¥910.84 (¥1,001.924) |
| 100+ | ¥831.9 (¥915.09) |
| 250+ | ¥794.28 (¥873.708) |
| 500+ | ¥771.6 (¥848.76) |
| 2500+ | ¥752.93 (¥828.223) |
Product Information
Product Overview
MAX4104 is a 625MHz, low-noise, low-distortion op-amp. It features ultra-high speed, low noise, and low distortion. The unity-gain-stable MAX4104 requires only 20mA of supply current while delivering 625MHz bandwidth and 400V/µs slew rate. Low voltage noise density of 2.1nV/√Hz and -88dBc spurious-free dynamic range make this device ideal for low-noise/low-distortion video and telecommunications applications. Application includes video ADC Preamp, pulse/RF telecom applications, video buffers and cable drivers, ultrasound, active filters, ADC input buffers.
- Operating supply voltage range from ±3.5V to ±5.5V (VCC = +5V, VEE = -5V, VCM = 0)
- 1mV typical input offset voltage (VOUT = 0, VCC = +5V)
- 2.5µV/°C input offset-voltage drift typ (VCC = +5V, VEE = -5V,TA = +25°C)
- 1.5Mohm common-mode input resistance typ (VCC = +5V, VEE = -5V, TA = +25°C)
- Input common-mode voltage range from -2.8V to +4.1V (VCC = +5V, VEE = -5V, TA = +25°C)
- 85dB positive power-supply rejection ratio (VCC = 3.5V to 5.5V, TA = +25°C)
- 20mA typical quiescent supply current (VOUT = 0, VCC = 3.5V to 5.5V, TA = +25°C)
- 65dB open-loop gain (-2.8V ≤ VOUT ≤ 2.8V, RL = 100 ohm)
- Output current drive is ±70mA (RL = 30 ohm, VCC = 3.5V to 5.5V, TA = +25°C)
- 5 pin SOT23 package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
400V/µs
SOT-23
General Purpose
1mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
625MHz
± 3.5V to ± 5.5V
5Pins
-
32µA
-40°C
-
MSL 1 - Unlimited
SOT-23
625MHz
400V/µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate