Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX3D5M-000
Order Code2507187
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥50,884.76 (¥55,973.236) |
Price for:Each
Minimum: 1
Multiple: 1
¥50,885 (¥55,973 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX3D5M-000
Order Code2507187
Technical Datasheet
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Product Overview
The E5CC-RX3D5M-000 is a 24VAC/DC Digital Temperature Controller that saves time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of your process. The large high-visibility white PV display of the new series is also extremely easy to read and virtually eliminates any possibility for human error. This E5CC series controller is easy to use, from model selection to setup and operation. It has a complete range of I/O capacities, functions and performance, also handles more applications.
- High-contrast, white LCD display visible from large distances and from any angle
- Easy to set up and operate intuitively via CX-Thermo without power supply
- 50ms sampling period for fast and precise regulation
- Functions for diagnosis for secure operations
- Useful timer and logic operation functions eliminating the need of a PLC
- Unique performance
Applications
Sensing & Instrumentation, Automation & Process Control, Medical
Technical Specifications
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145