Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F469I-DISCO
Order Code2500227
Your Part Number
Technical Datasheet
231 In Stock
Need more?
12 Delivery in 2-3 Business Days(SG stock)
219 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥10,243 (¥11,267.3) |
Price for:Each
Minimum: 1
Multiple: 1
¥10,243 (¥11,267 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F469I-DISCO
Order Code2500227
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F469NI
Kit ContentsDev board STM32F469NI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STM32F469I-DISCO is a Discovery Kit allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM cortex-M4 core and Chrom-ART Accelerator™. The kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA colour display, security, memory extension and connectivity features. An embedded ST-LINK/V2-1 debugger/programmer is included, specialized add-on boards can be connected.
- 4" 800x480 Pixel TFT colour LCD with MIPI DSI interface and capacitive touch screen
- SAI audio DAC, with a stereo headphone output jack
- 3 MEMS microphones
- microSD card connector
- I2C extension connector
- 4Mx32-bit SDRAM
- 128Mbit Quad-SPI NOR flash
- Reset and wake-up buttons
- 4 Colour user LEDs
- USB OTG FS with micro-AB connector
- Three power supply options
- Expansion connectors and Arduino™ UNO V3 connectors
- Comprehensive free software including a variety of examples
- Supported by a wide choice of integrated development environments
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F4
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev board STM32F469NI
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F469NI
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3