Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No014.78.748
Order Code2494630
Your Part Number
Technical Datasheet
190 In Stock
Need more?
190 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥819.81 (¥901.791) |
Price for:Each
Minimum: 1
Multiple: 1
¥820 (¥902 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.78.748
Order Code2494630
Technical Datasheet
Mounting Hole Dia60mm
Panel Thickness Max2.5mm
Product Overview
The 14.78.748 is a black diaphragm inside Hole Grommet designed with groove revolving and it is made of polypropylene/neoprene.
- -30 to 90°C Temperature range
Applications
Industrial
Technical Specifications
Mounting Hole Dia
60mm
Panel Thickness Max
2.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028894