Print Page
88 In Stock
108 more incoming. You can reserve stock now
88 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,177.99 (¥1,295.789) |
| 10+ | ¥1,081.22 (¥1,189.342) |
| 100+ | ¥988.14 (¥1,086.954) |
| 250+ | ¥846.16 (¥930.776) |
| 500+ | ¥802.6 (¥882.86) |
| 1000+ | ¥759.04 (¥834.944) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,178 (¥1,296 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-MV30645M1
Order Code2493770
Product RangeM300
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeM300
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCLead (25-Jun-2025)
Product Overview
The M300-MV30645M1 from Harwin is a M300 series male DIL vertical PC tail connector. It is a double row, 6 contacts male 3.2mm PC tail connector.
- 10A current capacity, resists high vibration and shock
- Withstands extremes of temperature range from -65°C to 175°C
- 3mm pitch high reliability M300 connector system
- Polarised housings with jackscrews
- Brass contact gold finish
- Flammability rating meets UL94 V-0, green colour polyamide (nylon) 4T housing
- Mating pin size is Ø1mm
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
M300
Contact Material
Brass
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903