Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥410,261.34 (¥451,287.474) |
Product Information
Product Overview
T1024RDB-PC QorIQ® T1024 reference design board (T1024RDB) is a high-performance evaluation and development platform supporting the QorIQ T1024 and T1014 communications processors built on Power Architecture® technology. Intended for evaluation of the QorIQ T1 family of communications processors in networking and Ethernet-centric applications, such as mixed control and data plane in fixed routers, switches, Internet access devices, firewall and other packet-filtering applications, plus general-purpose embedded computing. The QorIQ T1024RDB can help shorten time to market and serves as a reference for hardware and software development, debugging and performance evaluation prior to production.
- QorIQ® T1024 processor at 1.4GHz dual-core with 1600MT/s DDR3L data rate
- Multiple SysClk inputs for generating various device frequencies
- 4GB unbuffered DDR3L SDRAM UDIMM/RDIMM (64-bit bus), 1600MHz data rate
- 128MB NOR flash, 1GB SLC NAND flash, SD connector to interface
- PCI express : one PCIe slot, two mini-PCIe connectors
- Dual USB slot, connected to USB PHY
- One onboard SGMII 10/100/1G Ethernet ports, two onboard RGMII 10/100/1G Ethernet ports
- Two UART ports at up to 115200bps
- JTAG/COP for debugging, thermal monitor
Technical Specifications
NXP
Communication & Networking
Power Architecture
QorIQ
-
T1024
Communication Processor
-
Dev Board T1024
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate