Print Page
54 In Stock
Need more?
5 Delivery in 2-3 Business Days(SG stock)
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥197,189.35 (¥216,908.285) |
Price for:1 Kit
Minimum: 1
Multiple: 1
¥197,189 (¥216,908 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MX-5210 is a dual port Rework Station can be operated with two hand-pieces dynamically sharing the 80W output power based on demand adding even more application flexibility and speed. Our SmartHeat technology built into every Metcal system means that soldering and rework are always performed at safe, controlled temperatures. The aluminium hand-pieces for soldering and rework provides a cooler, lighter weight and more comfortable feel for the operator.
- Fast recovery time
- Smart heat process control
- TipSaver™ Workstand improves tip life as well as operator ergonomics
- ESD safe
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
MX-PS5200 power supply, MX-H1-AV hand-piece and MX-W1AV workstand.
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
MX-5200
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
MX-PS5200 Power Supply, MX-H1-AV Hand-piece, MX-W1AV Workstand
Plug Type
UK Type G
Technical Docs (2)
Alternatives for MX-5210
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2