Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2039-3002
Order Code2484230
Also Known AsBCA210-350; GTIN UPC EAN: 4013674036257
Your Part Number
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,350.63 (¥3,685.693) |
| 5+ | ¥3,272.49 (¥3,599.739) |
| 10+ | ¥3,171.35 (¥3,488.485) |
| 20+ | ¥2,931.3 (¥3,224.43) |
| 50+ | ¥2,872.68 (¥3,159.948) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,351 (¥3,686 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No2039-3002
Order Code2484230
Also Known AsBCA210-350; GTIN UPC EAN: 4013674036257
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Output Voltage12VDC
Charge Current350mA
No. of Cells Charged-
Supply Voltage240VAC
Product Range-
Plug TypeEU, UK
Product Overview
2039-3002 is a battery charger designed for small type of 12V lead-acid batteries including GEL, AGM and calcium with a charge current of 350mA. This charger has Euro and UK suitable charging plugs. It comes with intelligent charging control. IP20 rated, CE certified, IEC/EN 60335-1 and IEC/EN60335-2-29 approval standards.
- Input supply voltage ranging from 100VAC to 240VAC
- 1.8m output wire terminated by faston connectors
- Electronic protection against short circuits, overloads and polarity errors
- LED to indicate the charging status
- Output terminals are 6.35mm FAST-ON isolated red/black connectors
- Charger can be left on continually without risk of damaging or overcharging your battery
- Ideal for batteries used only intermittently
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
12VDC
No. of Cells Charged
-
Product Range
-
Battery Technologies Supported
Lead Acid
Charge Current
350mA
Supply Voltage
240VAC
Plug Type
EU, UK
Technical Docs (1)
Alternatives for 2039-3002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155