Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM LOG 1620
Order Code2475144
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥26,256.17 (¥28,881.787) |
Price for:Each
Minimum: 1
Multiple: 1
¥26,256 (¥28,882 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM LOG 1620
Order Code2475144
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs-
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SEFRAM LOG 1620 is a temperature and humidity datalogger. It is a simple and convenient solution for temperature and humidity monitoring with LCD display.
- Temperature range from -20°C (for a maximum duration of 90 minutes) to +85°C
- Humidity range from 1% to 99%
- Memory: up to 50.000 records
- USB interface for downloading records
- PC application software supplied
- Programmable alarms (HI, Lo)
- IP65 protection (waterproof)
- Simple and easy-to-use
- Built-in hanging system
- Dimension is 83 x 60 x 24mm
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
Humidity, Temperature
Data Interface
USB
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
-
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1