Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥612.3 (¥673.53) |
| 10+ | ¥585.82 (¥644.402) |
| 25+ | ¥554.66 (¥610.126) |
| 50+ | ¥532.85 (¥586.135) |
| 100+ | ¥512.59 (¥563.849) |
| 250+ | ¥508.51 (¥559.361) |
| 500+ | ¥504.42 (¥554.862) |
Product Information
Product Overview
MEMS pressure sensor 260-1260hPa absolute digital output barometer. The LPS25HB is available in a full-mould, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -30 to +105°C. The package is holed to allow external pressure to reach the sensing element. Suitable for use in altimeter and barometer for portable devices, enhanced GPS applications, weather station equipment and wearable devices.
- High-resolution mode: 0.01hPa RMS
- Low current & noise mode with FIFO: 4.5μA
- High overpressure capability: 20x full scale
- Embedded temperature compensation
- 24bit pressure data output
- ODR from 1Hz to 25Hz
- SPI and I2C interfaces
- Data ready, FIFO flags, pressure thresholds interrupt functions
- 10,000g high shock survivability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Absolute
126kPa
3.6V
HLGA
Digital
No Port
I2C, SPI
-30°C
-
MSL 3 - 168 hours
26kPa
1.7V
HLGA
10Pins
± 0.2 hPa
Surface Mount
-
105°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate